Microchip TechnologySG3845DAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 9V 500kHz Tube 14-Pin SOIC
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 30(Typ) | |
| 7.8 | |
| 8.4 | |
| 9 | |
| 17 | |
| 200(Typ) | |
| 500 | |
| No | |
| 0 | |
| 70 | |
| Tube | |
| Commercial | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 8.74(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

