Microchip TechnologySG2843DM-TRAC to DC Switching Converters
AC to DC Switching Converter Off-Line Switcher 9V 500kHz T/R 8-Pin SOIC
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Off-Line Switcher | |
| 30(Typ) | |
| 7.8 | |
| 8.4 | |
| 9 | |
| 17 | |
| 200(Typ) | |
| 500 | |
| Yes | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.75(Max) mm |
| Package Width | 3.94(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

