KYOCERA AVX Components CorporationSCPC28B136SNAHTCapacitor Other
Prismatic EDLCs Super Capacitors
PrizmaCapTM – SCP Series SuperCapacitors
KYOCERA AVX's new PrizmaCap capacitors, or SCP 2.5V regular and High Temperature (HT) series, are prismatic EDLC’s (SuperCapacitors). The PrizmaCapTM products family provides the lowest profile & highest operating temperature available currently within KYOCERA AVX SuperCapacitors offerings. Used by themselves or as a secondary in conjunction with battery, they provide extended backup time, longer battery life, and provide instantaneous power pulses as needed by different design applicaitons. They are best used in applications requiring pulse power handling, energy storage, energy harvesting, energy/power holdup, and battery assist.
Key Features and Benefits
- • Larger Capacitance in Prismatic Form Factor
- • Widest Temperature Rating
- • Low Profile & Light Weight
- • Less thickness (height)
- • Low to no maintenance
- • Superior Reliability w/Highest Operating Temperature Range
- • Portability
- • Custom Design Capabilities
Key Applications
- • IoT & IIoT Devices/Systems
- • Laptops/Tablets/E-Reade/Wireless Keyboard (other computer peripherals)
- • Virtual Reality (VR) & Headsets
- • Handhelds Scanners & Devices
PrizmaCap Gen. 2 (rated with input voltage of 2.5V)
Regular (or operating from - 40°C to +85°C):
SCPC23B605SNA
SCPC28B136SNA
SCPC34B206SNA
High Temperature (HT), or operating from - 25°C to +105°C) :
SCPC23B605SNAHT
SCPC28B136SNAHT
SCPC34B206SNAHT
PrizmaCap Gen. 1 (rated with input voltage of 2.1V, operating range - 55°C to +90°C):
SCPB08A355SNA
SCPB13A855SNA
SCPB20A156SNA
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

