Arrow Electronic Components Online
SCD41DR1|SENSRION|simage
SCD41DR1|SENSRION|limage
Air Quality Sensors

SCD41-D-R1

Miniature CO2 sensor with unmatched price-to-performance ratio, tape and reel packaging, SMD assembly processing - ideal for high-volume applications.

Sensirion AG
Datasheets 

Sensirion’s miniature CO2 sensor SCD4x – Breaking the size barrier

The SCD4x builds on the photoacoustic sensing principle and Sensirion’s patented PASens® and CMOSens® Technology to enable unmatched small sensor size combined with high performance. The integrated humidity and temperature sensor, large supply voltage (2.4 V – 5.5 V), the robustness towards external stresses and the adjustable power consumption make the SCD4X ideal for high-volume applications.

The large supply voltage (2.4 V – 5.5 V), the robustness towards external stresses and the adjustable power consumption make the SCD4x CO2 sensor the perfect fit for varying customer needs.

Popular applications include

•  Demand-controlled ventilation
•  Indoor air quality monitor
•  CO2 ventilation alarm / traffic light indicators
•  IoT / smart Home
•  Agriculture / green housing
•  Industrial

The SCD4x CO2 sensor is perfect for demand-controlled ventilation systems to monitor and control CO2 levels. The small size of 10.1 x 10.1 x 6.5 mm3 allows flexibility in board arrangement. Condensation is not an issue as its integrated humidity and temperature sensor will read 100% RHT.

The SCD4x CO2 sensor is ideal for indoor air quality monitors because of it’s size of 10.1 x 10.1 x 6.5 mm3 as well as it’s integrated humidity and temperature sensor. It provides more accurate, faster and smarter feedback of the conditions of a monitored space.

The SCD4x CO2 sensor is the perfect match for CO2 ventilation alarms or so called “traffic light indicators” that indicate when the CO2 concentration in a room is too high and there is a need to ventilate. Especially concerning the spread of viruses, it can remind to take smart actions to keep infection risk low. Its small size allows new innovative designs.

The SCD4x CO2 sensor is the ideal match for smart home systems, as size is key! With the size of 10.1 x 10.1 x 6.5 mm3 the SCD4X allows an easy integration with a best-in-class humidity and temperature sensor included.

The SCD4x CO2 sensor can be also used for agriculture and green housing. Thanks to highly accurate and reliable CO2 measurements, production can be maximized.

The CO2 sensor SCD4x is also the ideal match for industrial applications as industrial air conditioning systems. Thanks to its membrane and small size, the SCD4x is highly dust resistant and has a low influence on airflow.

Features and Benefits

•  Size: 10.1 x 10.1 x 6.5 mm3
•  Mounting type: SMD
•  Interface: I²C
•  Supply voltage range: 2.4 to 5.5 V
•  Current consumption:
   o  17 mA (meas. rate = 5 s)
   o  0.5 mA (meas. rate = 5 min)
•  On-chip RH and T compensation: yes
•  Output range: 0 to 40’000 ppm

 

Features   Benefits
Smallest form factor   Highest freedom of design
Integrated RH + T sensor   Lowest integration and product cost
Reflow solderable (SMD)   Space and cost-effective assembly
Large supply voltage range   No external circuitry required, no energy loss
Superior mechanical robustness   Accurate readings right after assembly

 

Related Searches

1. SCD41 by Sensirion AG: https://www.arrow.com/en/products/scd41-d-r1/sensirion-ag
2. SEK-SCD41 by Sensirion AG: https://www.arrow.com/en/products/sek-scd41-sensor/sensirion-ag
3. STC31 by Sensirion AG: STC31-R1 by Sensirion AG | Air Quality Sensors | Arrow.com
4. SHT40 by Sensirion AG: SHT40-AD1B-R2 by Sensirion AG | Temperature and Humidity Sensors | Arrow.com
5. SEK-SHT40 by Sensirion AG: SEK-SHT40-AD1B-SENSORS by Sensirion AG | Temperature and Humidity Sensors | Arrow.com
6. SGP40 by Sensirion AG: VOC Sensor SGP40 | SGP40-D-R4 (arrow.com)
7. SEK-SVM40 by Sensirion AG: SEK-SVM40 by Sensirion AG | Sensor Development Boards and Kits | Arrow.com
8. SPS30 by Sensirion AG: SPS30 by Sensirion AG | Air Quality Sensors | Arrow.com
9. SEK-SPS30 by Sensirion AG: SEK-SPS30 by Sensirion AG | Sensor Development Boards and Kits | Arrow.com
10. SFA30 by Sensirion AG: SFA30-D-T by Sensirion AG | Sensor Development Boards and Kits | Arrow.com
11. SEK-SFA30 by Sensirion AG: SEK-SFA30 by Sensirion AG | Sensor Development Boards and Kits | Arrow.com
12. SEK-SensorBridge by Sensirion AG: SEK-SENSORBRIDGE by Sensirion AG | Sensor Development Boards and Kits | Arrow.com

More Air Quality Sensors from Sensirion AG

SCD4x CO2 sensor series

SCD40-D-R1 by Sensirion AG | Air Quality Sensors | Arrow.com
SCD40-D-R2 by Sensirion AG | Air Quality Sensors | Arrow.com
SCD41-D-R1 by Sensirion AG | Air Quality Sensors | Arrow.com
SCD41-D-R2 by Sensirion AG | Air Quality Sensors | Arrow.com
SEK-SCD41-SENSOR by Sensirion AG | Sensor Development Boards and Kits | Arrow.com

STC31 CO2 sensor

STC31-R1 by Sensirion AG | Air Quality Sensors | Arrow.com
STC31-R3 by Sensirion AG | Air Quality Sensors | Arrow.com
STC31-R5 by Sensirion AG | Air Quality Sensors | Arrow.com

SHT40 RH/T sensor

SHT40-AD1B-R2 by Sensirion AG | Temperature and Humidity Sensors | Arrow.com
SHT40-AD1B-R3 by Sensirion AG | Temperature and Humidity Sensors | Arrow.com
SEK-SHT40-AD1B-SENSORS by Sensirion AG | Temperature and Humidity Sensors | Arrow.com

SPS30 PM2.5 sensor

SPS30 by Sensirion AG | Air Quality Sensors | Arrow.com
SEK-SPS30 by Sensirion AG | Sensor Development Boards and Kits | Arrow.com

SGP40 VOC sensor

VOC Sensor SGP40 | SGP40-D-R4 (arrow.com)
SEK-SVM40 by Sensirion AG | Sensor Development Boards and Kits | Arrow.com

SFA30 Formaldehyde sensor

SFA30-D-T by Sensirion AG | Sensor Development Boards and Kits | Arrow.com
SEK-SFA30 by Sensirion AG | Sensor Development Boards and Kits | Arrow.com

SEK-SensorBridge

SEK-SENSORBRIDGE by Sensirion AG | Sensor Development Boards and Kits | Arrow.com

Additional Notes:

The SEK-SensorBridge allows you to connect suitable Sensirion sensors to a computer. It works hand-in-hand with the SEK-ControlCenter software. There are two ports on the SEK-SensorBridge, allowing you to connect sensors. You can connect more than one sensor to each port, provided that the sensors have different I2C addresses.
Important: For evaluating particulate matter sensors (SEK-SPS30), VOC sensors (SEK-SVM40) and formaldehyde sensors (SEK-SFA30) no SEK-SensorBridge is needed.

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • HTS
    9031.80.80.85
  • Automotive
    No
  • PPAP
    No
  • Type
    CO2 Sensor
  • Module/IC Classification
    IC
  • Minimum Operating Supply Voltage (V)
    2.4
  • Typical Operating Supply Voltage (V)
    2.5|3.3|5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Accuracy (%)
    5
  • Gas Measurement Range (ppm)
    400 to 5000
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    60
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    6.3
  • Package Width
    10.1
  • Package Length
    10.1
  • PCB changed
    20
  • Supplier Package
    SMD EP
  • Pin Count
    20

Documentation and Resources

Datasheets
Design resources