SemtechSC3102DULTRTDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1.1V 2A 16-Pin MLPQ-UT EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1725 | |
| Yes | |
| 1 | |
| 1.1 | |
| 2 | |
| 2.9 | |
| 5.5 | |
| 2.9 to 5.5 | |
| 3 | |
| 12000 | |
| 0.3%(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | MLPQ-UT EP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
