SemtechSC284ULTRTDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Dual-Out 0.8V to 3.3V 1.8A/1.8A 20-Pin MLPQ EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 2000 to 3000 | |
| Yes | |
| 2 | |
| 0.8 to 3.3 | |
| 1.8 | |
| 2.9 | |
| 5.5 | |
| 2.9 to 5.5 | |
| 10000 | |
| 0.5%(Typ) | |
| 94 | |
| 3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | MLPQ EP |
| 20 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down SC284ULTRT DC to DC converter from Semtech. This converter's 2 outputs can produce a current up to 1.8|1.8 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.9 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.8 to 3.3 V, this is power management at its best. A load regulation of 0.5%(Typ) is necessary for providing a constant voltage level at your output. This converter is 94 % efficient. This part offers a switching frequency of 2000 to 3000 kHz in order to work properly. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
