SemtechSC284PULTRCDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.75V to 5.5V Synchronous Step Down Single-Out 1V to 3.3V 2A 20-Pin MLPQ-UT EP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 2000 to 3000 | |
| Yes | |
| 1 | |
| 1 to 3.3 | |
| 2 | |
| 2.75 | |
| 5.5 | |
| 60 | |
| 0.2%/V(Typ) | |
| 0.3%/A(Typ) | |
| 94 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | MLPQ-UT EP |
| 20 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
