SOURIAUSC20ML-1S6Connector Contact
Contact SKT 16 Size Crimp ST Cable Mount 20-22AWG Loose
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 13 | |
| 6 | |
| Loose | |
| 19 | |
| 16 | |
| 20-22 | |
| Cable Mount |
Need a strong connection for your wires? This SC20ML-1S6 connector contact from Souriau is the most traditional form of connections binding. It has a straight body orientation. It has a socket type gender. This device has a maximum current rating of 13 A. This has a Connector Circular connector. Its wire is 20 AWG. It uses the crimp termination method. This product is 19 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
