SemtechSC202AMLTRTDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.9V to 5.5V Step Down Single-Out 0.8V to 3.3V 0.5A 13-Pin MLPQ EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| 4200 | |
| Yes | |
| 1 | |
| 0.8 to 3.3 | |
| 0.5 | |
| 2.9 | |
| 5.5 | |
| 38 | |
| 0.3%/V(Typ) | |
| -1%/A(Typ) | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 2.5 mm |
| Package Length | 3 mm |
| PCB changed | 13 |
| Standard Package Name | QFN |
| Supplier Package | MLPQ EP |
| 13 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down SC202AMLTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 0.5 A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.9 V and no higher than 5.5 V. With an adjustable output that has a voltage of 0.8 to 3.3 V, this is power management at its best. Using a load regulation of -1%/A(Typ) and line regulation of 0.3%/V(Typ) is needed for a programmable DC power supply. This part offers a switching frequency of 4200 kHz in order to work properly. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This converter has an operating temperature range of -40 °C to 85 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
