SemtechSC195ULTRTDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 0.5A 8-Pin MLPQ-UT T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 4200 | |
| Yes | |
| 1 | |
| 0.8 to 3.3 | |
| 0.5(Min) | |
| 2.9 | |
| 5.5 | |
| 38 | |
| 0.3%/V(Typ) | |
| -1(Typ)%/A | |
| 94 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 1.5 |
| Package Length | 1.5 |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | MLPQ-UT |
| 8 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down SC195ULTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 0.5(Min) A. This will operate at a minimum voltage of 2.9 V and a maximum voltage of 5.5 V, making it easy to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 3.3 V, this is power management at its best. This converter is 94 % efficient. At a load regulation of -1(Typ)%/A and line regulation of 0.3%/V(Typ) your circuit is capable of maintaining a constant voltage level at your output. It has a switching frequency of 4200 kHz. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
