SemtechSC185EULTRTDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 1.2V 4A 16-Pin MLPQ-UT EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1500(Typ) | |
| Yes | |
| 1 | |
| 1.2 | |
| 4 | |
| 2.9 | |
| 5.5 | |
| 2.9 to 5.5 | |
| 0.3%(Typ) | |
| 95 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 3.1(Max) |
| Package Length | 3.1(Max) |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | MLPQ-UT EP |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this synchronous step down SC185EULTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 4 A. Using the part will provide the power your application needs by requiring a voltage only of 2.9 V and not exceeding a voltage of 5.5 V. With a fixed output that has a voltage of 1.2 V, this is power management at its best. This converter is 95 % efficient. At a load regulation of 0.3%(Typ) a constant current can be produced at the output of your circuit. You can operate this at a switching frequency of 1275 to 1725 kHz. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This converter has a minimum operating temperature of -40 °C and a maximum of 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
