SemtechSC183CULTRTDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.8V to 3.3V 2A 16-Pin MLPQ-UT T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2500(Typ) | |
| Yes | |
| 1 | |
| 0.8 to 3.3 | |
| 2 | |
| 2.9 | |
| 5.5 | |
| 2.9 to 5.5 | |
| 3 | |
| 1% | |
| 93 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | MLPQ-UT |
| 16 | |
| Lead Shape | No Lead |
Adjust the voltage level of your devices with this step down SC183CULTRT DC to DC converter from Semtech. This converter's single output can produce a current up to 2 A. By only needing an input voltage of 2.9 V with a maximum of 5.5 V, this is the best way to control the power in your circuit. With an adjustable output that has a voltage of 0.8 to 3.3 V, this is power management at its best. A load regulation of 1% is necessary for providing a constant voltage level at your output. This converter is 93 % efficient. It has a switching frequency of 2500(Typ) kHz. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This converter has an operating temperature range of -40 °C to 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
