TE ConnectivitySC10330KTInductor Leaded
Inductor Power Shielded Wirewound 33uH 10% 2.5MHz 55Q-Factor 210mA 5.2Ohm DCR AXL Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 33u | |
| 10% | |
| 2.5M | |
| 0.21 | |
| 5.2 | |
| 55 | |
| 22M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 100 | |
| Ammo | |
| 4.2 | |
| 10 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

