50-75% Off
Infineon Technologies AGS6AP413A38GN1C000DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 5.5V Step Down Quad-Out 0.9V/1.8V/3.3V/0.9V 2A/1.2A/0.6A/2A 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.60 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Fixed | |
| 3300 | |
| Yes | |
| 4 | |
| 0.9|1.8|3.3 | |
| 2|1.2|0.6 | |
| 2.5 | |
| 3.3 | |
| 5.5 | |
| 2.5 to 5.5 | |
| 5mV | |
| 15mV|20mV | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

