Reduced Price
VishayS681K29X7RN6TJ6RCapacitor Ceramic Single Layer
Cap Ceramic Single 680pF 1000V X7R 10% (7.5 X 4mm) Radial Disc 6.4mm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 680pF | |
| 10% | |
| 1000VDC | |
| X7R | |
| Disc | |
| Radial | |
| 6.4 | |
| 7.5 X 4 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 0.6 | |
| 7.5(Max) | |
| 4(Max) | |
| Through Hole |
Ensure your internal circuitry is protected from unexpected voltage spikes by using one of these ceramic disc S681K29X7RN6TJ6R single-layer ceramic disc capacitors from Vishay. It can withstand a voltage of 1000 VDC. This high frequency capacitor has a maximum operating temperature of 125 °C. This part has a lead diameter of 0.6 mm and a pitch of 6.4 mm. Its capacitance value is 680pF. This product is 4(Max) mm deep. It has a tolerance of 10%. The S681K29X7RN6TJ6R high frequency capacitor has a radial termination style.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

