VishayS472K69Y5PP63K7RCapacitor Ceramic Single Layer
Cap Ceramic 0.0047uF 2000V Y5P 10%( 17.5 X 4.5mm) Radial Disc 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0047uF | |
| 10% | |
| 2000VDC | |
| 10G | |
| Y5P | |
| High Capacitance|High Stability | |
| No | |
| Disc | |
| Radial | |
| 7.5 | |
| 2.5 | |
| 17.5 X 4.5 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 17.5(Max) | |
| 4.5(Max) | |
| 22.3(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

