10-25% Off
VishayS332M53Z5UR63L0RCapacitor Ceramic Single Layer
Cap Ceramic Single 0.0033uF 3000V Z5U 20% (13.5 X 4mm) Radial Disc 10mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0033uF | |
| 20% | |
| 3000VDC | |
| Z5U | |
| Disc | |
| Radial | |
| 10 | |
| 13.5 X 4 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 13.5(Max) | |
| 4(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

