VishayS332M53Z5UR63K7RCapacitor Ceramic Single Layer
Cap Ceramic 0.0033uF 3000V Z5U 20%( 13.5 X 5.5mm) Radial Disc 7.5mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0033uF | |
| 20% | |
| 3000VDC | |
| Z5U | |
| Disc | |
| Radial | |
| 7.5 | |
| 13.5 X 5.5 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 13.5(Max) | |
| 5.5(Max) | |
| 18.3(Max) | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

