VishayS182K33Y5PN63L6RCapacitor Ceramic Single Layer
Cap Ceramic Single 0.0018uF 1000V Y5P 10% (8.5 X 4mm) Radial Disc 6.4mm 125°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 0.0018uF | |
| 10% | |
| 1000VDC | |
| Y5P | |
| Disc | |
| Radial | |
| 6.4 | |
| 8.5 X 4 | |
| -30 | |
| 125 | |
| Bulk | |
| 0.6 | |
| 8.5(Max) | |
| 4(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

