VishayS101K29S3NN6UJ5RCapacitor Ceramic Single Layer
Cap Ceramic 100pF 1000V S3N 10%( 7.5 X 4.5mm) Radial Disc 5mm 125°C Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8532.23.00.60 | |
| Automotive | No |
| PPAP | No |
| Ceramic Disc | |
| 100pF | |
| 10% | |
| 1000VDC | |
| 10G | |
| S3N | |
| No | |
| Disc | |
| Radial | |
| 5 | |
| 7.5 X 4.5 | |
| -55 | |
| 125 | |
| Ammo | |
| 0.6 | |
| 7.5(Max) | |
| 4.5(Max) | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

