| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Style | DIN Rail |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 24 |
| Output Current (A) | 1.3 |
| Minimum AC Input Voltage (V) | 100 |
| Maximum AC Input Voltage (V) | 240 |
| Minimum DC Input Voltage (V) | 85 |
| Maximum DC Input Voltage (V) | 375 |
| Input Frequency (Hz) | 47 to 63 |
| Configurable | No |
| Power Indicator | Yes |
| Medical | No |
| Minimum Operating Temperature (°C) | -10 |
| Maximum Operating Temperature (°C) | 70 |
| Product Weight (g) | 230 |
| Mounting | DIN Rail |
| Package Height | 75 |
| Package Width | 45 |
| Package Length | 91 |
| PCB changed | 8 |
| Pin Count | 8 |