Hirschmann AC to DC Power Supplies
| Part No. | Price | Stock | Manufacturer | Category | Style | Input/Output Type | Number of Outputs | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Minimum DC Input Voltage - (V) | Maximum DC Input Voltage - (V) | Input Frequency - (Hz) | Configurable | Input Connector Type | Power Indicator | Medical Application | Pin Count | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RPS 80 EEC
AC/DC Power Supply Single-OUT 24.1V 3.4A 7-Pin
|
Stock
1
$684.43
Per Unit
|
Hirschmann | AC to DC Power Supplies | DIN Rail | AC/DC | 1 | Fixed | 24.1 | 3.4 | 85 | 264 | 110 | 125 | 60|50 | No | Spring Clamp Connector | Yes | No | 7 | No | No | No | No | EAR99 | Yes | Yes | |
RPS 30
AC/DC Power Supply Single-OUT 24V 1.3A 8-Pin
|
Stock
3
$440.32
Per Unit
|
Hirschmann | AC to DC Power Supplies | DIN Rail | AC/DC | 1 | Fixed | 24 | 1.3 | 100 | 240 | 85 | 375 | 47 to 63 | No | Yes | No | 8 | No | No | No | No | EAR99 | Yes | Yes |