Nisshinbo Micro Devices IncRP604K281A-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 5.5V Step Down/Step Up Single-Out 2.8V 0.3A 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Unknown |
| PPAP | Unknown |
| Step Down|Step Up | |
| Fixed | |
| No | |
| 1 | |
| 2.8 | |
| 0.3 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 0.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 2.7 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

