Nisshinbo Micro Devices IncRP601Z330A-E2-FDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 3.3V 1A 16-Pin WLCSP-P1 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 2640 | |
| Yes | |
| 1 | |
| 3.3 | |
| 1(Typ) | |
| 2.3 | |
| 5.5 | |
| 2.3 to 5.5 | |
| 4 | |
| 800 | |
| 0.5%(Typ) | |
| 0.5%(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.43 |
| Package Width | 1.95 |
| Package Length | 1.95 |
| PCB changed | 16 |
| Supplier Package | WLCSP-P1 |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

