Nisshinbo Micro Devices IncRP600K104D-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.8V to 5.5V Step Up Single-Out 2.3V to 5.5V 0.5A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 1380 | |
| Yes | |
| 1 | |
| 2.3 to 5.5 | |
| 0.5 | |
| 0.8 | |
| 5.5 | |
| 0.8 to 5.5 | |
| 1.4 | |
| 170 | |
| 0.1%/V | |
| 100mV | |
| 87 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 2.5 |
| Package Length | 2.7 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

