Nisshinbo Micro Devices IncRP508K101B-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 1V 0.6A 6-Pin DFN-F T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 6600 | |
| Yes | |
| 1 | |
| 1 | |
| 0.6 | |
| 2.3 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.4(Max) |
| Package Width | 1.2 |
| Package Length | 1.2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN-F |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
