Nisshinbo Micro Devices IncRP402N331E-TR-FEDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.6V to 4.8V Synchronous Step Up Single-Out 3.3V 0.8A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| 1320 | |
| Yes | |
| 1 | |
| 3.3 | |
| 0.8 | |
| 0.6 | |
| 4.8 | |
| 0.6 to 4.8 | |
| 1.5 | |
| 21 | |
| 94 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

