Nisshinbo Micro Devices IncRP402K181C-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.6V to 4.8V Synchronous Step Up Single-Out 1.8V 0.8A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| 1320 | |
| Yes | |
| 1 | |
| 1.8 | |
| 0.8 | |
| 0.6 | |
| 4.8 | |
| 0.6 to 4.8 | |
| 1.5 | |
| 21 | |
| 94 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

