Nisshinbo Micro Devices IncRP401K331A-TRDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.6V to 5.5V Step Up Single-Out 3.3V 0.5A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 1380 | |
| Yes | |
| 1 | |
| 3.3 | |
| 0.5 | |
| 0.6 | |
| 5.5 | |
| 0.6 to 5.5 | |
| 130 | |
| 86 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6(Max) |
| Package Width | 2 |
| Package Length | 1.8 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

