SOURIAURM14M50KConnector Contact
Contact PIN 16 Size Crimp ST Cable Mount 14-16AWG Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Connector Circular | |
| Signal | |
| PIN | |
| Crimp | |
| Straight | |
| 13 | |
| 3 | |
| Bulk | |
| 26.2 | |
| 16 | |
| 14-16 | |
| Cable Mount |
Never worry about a loose connection again with this RM14M50K connector contact from Souriau. It has a straight body orientation. This device has a maximum current rating of 13 A. This has a Connector Circular connector. This product comes packaged in bulk, so the parts will be stored loosely. It uses the crimp termination method. This product is 26.2 mm long. Its wire is 14-16 AWG.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

