Nisshinbo Micro Devices IncR1290K103A-E2DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2V to 5.5V Step Up Single-Out -0.3V to 24V 0.002A 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Step Up | |
| Adjustable | |
| 180 to 1400 | |
| Yes | |
| 1 | |
| -0.3 to 24 | |
| 0.002(Min) | |
| 2 | |
| 5.5 | |
| 2 to 5.5 | |
| 10mV | |
| 20mV | |
| -40 | |
| 95 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

