Nisshinbo Micro Devices IncR1287Z001B-E2-FDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 5.5V Synchronous Step Up Dual-Out -4.5V to -6.5V 0.2A/0.2A 12-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 1300 | |
| Yes | |
| 2 | |
| -4.5 to -6.5 | |
| 0.2 | |
| 2.5 | |
| 5.5 | |
| 0.4%(Typ) | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 |
| Package Width | 1.47 |
| Package Length | 1.97 |
| PCB changed | 12 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 12 | |
| Lead Shape | Ball |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

