Nisshinbo Micro Devices IncR1272S012A-E2-FEDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 1100kHz 18-Pin HSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.7 to 5.3 | |
| 1100 | |
| 4 | |
| 34 | |
| 4 to 34 | |
| 4/2.5 | |
| 1.5/1.5 | |
| 2500 | |
| 900 | |
| 1000 | |
| Yes | |
| Yes | |
| PWM | |
| No | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 4.4 |
| Package Length | 5.2 |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 18 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

