Nisshinbo Micro Devices IncR1270S001B-E2-FEDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.6V to 34V Synchronous Step Down Single-Out 0.8V 3A 18-Pin HSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2400 | |
| Yes | |
| 1 | |
| 0.8(Min) | |
| 3 | |
| 3.6 | |
| 34 | |
| 3.6 to 34 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 4.4 |
| Package Length | 5.2 |
| PCB changed | 18 |
| Standard Package Name | SO |
| Supplier Package | HSOP EP |
| 18 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

