Nisshinbo Micro Devices IncR1242S001C-E2-FEDC to DC Converter and Switching Regulator Chip
Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 0.8V to 15V 3A 8-Pin HSOP-E EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 370 | |
| Yes | |
| 1 | |
| 0.8 to 15 | |
| 3 | |
| 5 | |
| 30 | |
| 5 to 30 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.45 |
| Package Width | 4.4 |
| Package Length | 5.2 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HSOP-E EP |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

