Nisshinbo Micro Devices IncR1224N252E-TR-FEDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 360kHz 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 2.5 | |
| 360 | |
| 2.3 | |
| 18.5 | |
| 2.3 to 18.5 | |
| 0.05 | |
| 420 | |
| PWM | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

