Nisshinbo Micro Devices IncR1212D100A-TR-FEDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 805kHz 8-Pin SON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Up | |
| -0.3 to 6.8 | |
| 0.01 | |
| 0.08 | |
| 805 | |
| 2.2 | |
| 5.5 | |
| 2.2 to 5.5 | |
| 1 | |
| 480 | |
| 595 | |
| 700 | |
| No | |
| No | |
| PWM | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 2.8 |
| Package Length | 2.9 |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | SON |
| 8 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
