Nisshinbo Micro Devices IncR1211N002B-TR-FEDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 805kHz 6-Pin SOT-23W T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Up | |
| -0.3 to 6.8 | |
| 0.05 | |
| 805 | |
| 2.5 | |
| 6 | |
| 2.5 to 6 | |
| 0.9 | |
| 430 | |
| 595 | |
| 700 | |
| No | |
| No | |
| PWM | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1 mm |
| Package Width | 1.8 mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23W |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
