Nisshinbo Micro Devices IncR1211D002D-TR-FEDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 360kHz 6-Pin SON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Up | |
| -0.3 to 6.8 | |
| 0.05 | |
| 360 | |
| 2.5 | |
| 6 | |
| 2.5 to 6 | |
| 0.5 | |
| 500 | |
| 240 | |
| 300 | |
| No | |
| No | |
| PWM | |
| No | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) |
| Package Width | 2.6 |
| Package Length | 1.6 |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | SON |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
