Nisshinbo Micro Devices IncR1204N213A-TR-FEDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.3V to 5.5V Step Up Single-Out -0.3V to 48V 1.2A 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 1100 | |
| Yes | |
| 1 | |
| -0.3 to 48 | |
| 1.2 | |
| 2.3 | |
| 5.5 | |
| 0.9 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

