Nisshinbo Micro Devices IncR1202N313D-TR-FEDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 5.5V Step Up Single-Out -0.3V to 25V 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| R1202N313D-TR-FE | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 1400 | |
| Yes | |
| 1 | |
| -0.3 to 25 | |
| 1.8 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

