QUALCOMMQRB-5165-1-MPSP1017-MT-02-0-AAApplication Processors and SOCs
QRB5165 SoC for IoT
Qualcomm® QRB5165 Application Processor
The Qualcomm QRB5165 SoC, customized for robotics applications, offers a powerful heterogeneous computing architecture coupled with the leading 5th generation Qualcomm® AI Engine delivering 15 Trillion Operations Per Second (TOPS) of AI performance to efficiently run complex AI and deep learning workloads and on-device edge inferencing while using lower power, on device machine learning, and accurate edge inferencing. The processor also offers a powerful image signal processor (ISP) with support for seven concurrent cameras, a dedicated computer vision engine for enhanced video analytics (EVA), as well as the Qualcomm® Hexagon™ Tensor Accelerator (HTA). With support for 4G and 5G connectivity speeds via a companion module, the QRB5165 helps pave the way for the proliferation of 5G in robotics and intelligent systems.

Applications
- • Robotics
- • Autonomous Delivery Vehicles
- • Autonomous Mobile Robots
- • Edge AI Box
- • Commercial and Enterprise Drones
- • CoBots and Intelligent Machines
Features and Benefits
- Features
- • Qualcomm Spectra™ 480 Image Signal Processor designed to deliver a premium camera experience that can process 2 Gigapixels per second with high performance capture of 200 megapixel photos, 8K video recording and 4K HDR video capture
- • Qualcomm® Adreno™ 650 Visual Processing Subsystem deliver’s quality graphics for larger-than-life immersive experiences using the Adreno graphics processing unit (GPU) and video processing unit (VPU)
- • Hexagon 698 DSP with Hexagon Vector eXtensions (HVX), HTA and Hexagon Scalar Accelerator to support sophisticated, on-device AI processing, and delivers mobile-optimized computer vision (CV) experiences for wide array of use cases
- • Qualcomm® Kryo™ 585 CPU: Manufactured in 7nm process node, optimized across four high-performance Kryo Gold cores and four low-power Kryo Silver cores
- • Qualcomm® Secure Processing Unit (SPU) offers vault-like security that is designed to help safeguard your facial data, iris scan and other biometric data. It supports hardware root of trust, Qualcomm® Trusted Execution Environment (TEE), Secure boot and camera security
- • Operating System: Ubuntu, Linux
Related Products
| Product | Part Numbers |
| QRB5165 | QRB-5165-0-MPSP1099-TR-02-0-AA (LPDDR5 PoP) QRB-5165-0-MPSP1099-MT-02-0-AA (LPDDR5 PoP) QRB-5165-1-MPSP1017-MT-02-0-AA (LPDDR4 PoP) |
| Power Management Module | PRB-5165 + PM-8150L + PM-3003A (2x) + PMK-8002 or optional* = PM-8150B + PM-8009 |
| Charger* | SMB-1390-0-42CWLNSP |
| Connectivity* | QCA-6391-0-NSP265 |
| Audio Codec (Analog)* | WCD-9385-0-FOWPSP60 or WCD-9380-0-FOWPSP60 |
| Audio Speaker* | WSA-8815-0-35WLNSP or WSA-8810-0-35WLNSP |
*Optional
QRB5165 SoMs and Dev Kits
Lantronix QRB5165 SoM
eInfochips QRB5165 Dev Kit
eInfochips QRB5165 SoM
Thundercomm C5165 SoM
Thundercomm RB5 Core Kit
Thundercomm RB5 Vision Kit
| CPU | Kryo 585 CPU: 64-bit octa-core, up to 2.84 GHz |
| GPU | Adreno 650 GPU with support for Open GL ES & Open CL |
| Video | Decode: 8K60/4K120; Encode: 8K30/4K120 |
| ISP | Qualcomm Spectra 480 ISP with Dual 14-bit image signal processing |
| Wireless Connectivity | WLAN 2 x 2 802.11ax with DBS, Bluetooth® 5.1 |
| Camera | Dual ISP: 64 MP @ 30fps ZSL, Support for 12 cameras by D-PHY & 18 cameras by C-PHY (7 concurrent) |
| Compute DSP | Hexagon 698 DSP with HVX, HTA and Hexagon Scalar Accelerator |
| Audio | Qualcomm Aqstic™ Audio technology |
| Memory | LPDDR5 up to 2750 MHz, LPDDR4X up to 2133 MHz; Memory Density: up to 16 GB |
| Security | Camera Security, Crypto Engine, Cryptographic Accelerator, Qualcomm TEE, Secure Boot, Qualcomm® Crypto Engine Core is FIPS 140-2 certified |
| Package | 12.4x12.7mm LP4, 12.4x14mm LP5 MEP |
| Operating System | Ubuntu, Linux |
Qualcomm QRB5165, Qualcomm AI Engine, Qualcomm Hexagon, Qualcomm Spectra, Qualcomm Adreno, Qualcomm Kryo, Qualcomm Secure Processing Unit, Qualcomm TEE, Qualcomm Crypto Engine Core and Qualcomm Aqstic are products of Qualcomm Technologies, Inc. and/or its subsidiaries.
| Unconfirmed | |
| EA |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

