QUALCOMMQRB-5165-0-MPSP1099-TR-02-0-AAApplication Processors and SOCs

QRB5165 SoC for IoT

Qualcomm® QRB5165 Application Processor

The Qualcomm QRB5165 SoC, customized for robotics applications, offers a powerful heterogeneous computing architecture coupled with the leading 5th generation Qualcomm® AI Engine delivering 15 Trillion Operations Per Second (TOPS) of AI performance to efficiently run complex AI and deep learning workloads and on-device edge inferencing while using lower power, on device machine learning, and accurate edge inferencing. The processor also offers a powerful image signal processor (ISP) with support for seven concurrent cameras, a dedicated computer vision engine for enhanced video analytics (EVA), as well as the Qualcomm® Hexagon™ Tensor Accelerator (HTA). With support for 4G and 5G connectivity speeds via a companion module, the QRB5165 helps pave the way for the proliferation of 5G in robotics and intelligent systems.

Applications

  • •  Robotics
  • •  Autonomous Delivery Vehicles
  • •  Autonomous Mobile Robots
  • •  Edge AI Box
  • •  Commercial and Enterprise Drones
  • •  CoBots and Intelligent Machines


Features and Benefits

  •  Features
  • •  Qualcomm Spectra™ 480 Image Signal Processor designed to deliver a premium camera experience that can process 2 Gigapixels per second with high performance capture of 200 megapixel photos, 8K video recording and 4K HDR video capture
  • •  Qualcomm® Adreno™ 650 Visual Processing Subsystem deliver’s quality graphics for larger-than-life immersive experiences using the Adreno graphics processing unit (GPU) and video processing unit (VPU)
  • •  Hexagon 698 DSP with Hexagon Vector eXtensions (HVX), HTA and Hexagon Scalar Accelerator to support sophisticated, on-device AI processing, and delivers mobile-optimized computer vision (CV) experiences for wide array of use cases
  • •  Qualcomm® Kryo™ 585 CPU: Manufactured in 7nm process node, optimized across four high-performance Kryo Gold cores and four low-power Kryo Silver cores
  • •  Qualcomm® Secure Processing Unit (SPU) offers vault-like security that is designed to help safeguard your facial data, iris scan and other biometric data. It supports hardware root of trust, Qualcomm® Trusted Execution Environment (TEE), Secure boot and camera security
  • •  Operating System: Ubuntu, Linux


Related Products


 Product  Part Numbers
 QRB5165  QRB-5165-0-MPSP1099-TR-02-0-AA (LPDDR5 PoP)
 QRB-5165-0-MPSP1099-MT-02-0-AA (LPDDR5 PoP)
 QRB-5165-1-MPSP1017-MT-02-0-AA (LPDDR4 PoP)
 Power Management Module  PRB-5165 + PM-8150L + PM-3003A (2x) + PMK-8002

 or optional* = PM-8150B + PM-8009
 Charger*  SMB-1390-0-42CWLNSP
 Connectivity*  QCA-6391-0-NSP265
 Audio Codec (Analog)*  WCD-9385-0-FOWPSP60 or WCD-9380-0-FOWPSP60
 Audio Speaker*  WSA-8815-0-35WLNSP or WSA-8810-0-35WLNSP

*Optional



QRB5165 SoMs and Dev Kits

Lantronix QRB5165 SoM
eInfochips QRB5165 Dev Kit
eInfochips QRB5165 SoM
Thundercomm C5165 SoM
Thundercomm RB5 Core Kit
Thundercomm RB5 Vision Kit



 CPU  Kryo 585 CPU: 64-bit octa-core, up to 2.84 GHz
 GPU  Adreno 650 GPU with support for Open GL ES & Open CL
 Video  Decode: 8K60/4K120; Encode: 8K30/4K120
 ISP  Qualcomm Spectra 480 ISP with Dual 14-bit image signal processing   
 Wireless Connectivity     WLAN 2 x 2 802.11ax with DBS, Bluetooth® 5.1
 Camera  Dual ISP: 64 MP @ 30fps ZSL, Support for 12 cameras by
 D-PHY & 18 cameras by C-PHY (7 concurrent)
 Compute DSP  Hexagon 698 DSP with HVX, HTA and Hexagon Scalar Accelerator
 Audio  Qualcomm Aqstic™ Audio technology
 Memory  LPDDR5 up to 2750 MHz, LPDDR4X up to 2133 MHz;
 Memory Density: up to 16 GB
 Security  Camera Security, Crypto Engine, Cryptographic Accelerator,
 Qualcomm TEE, Secure Boot, Qualcomm® Crypto Engine Core is
 FIPS 140-2 certified
 Package  12.4x12.7mm LP4, 12.4x14mm LP5 MEP
 Operating System  Ubuntu, Linux


Qualcomm QRB5165, Qualcomm AI Engine, Qualcomm Hexagon, Qualcomm Spectra, Qualcomm Adreno, Qualcomm Kryo, Qualcomm Secure Processing Unit, Qualcomm TEE, Qualcomm Crypto Engine Core and Qualcomm Aqstic are products of Qualcomm Technologies, Inc. and/or its subsidiaries.

2,000 parts: Ships tomorrow

    Total$35,787.36Price for 168

    • (168)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2225+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      Japan
      • In Stock: 2,000 parts
      • Price: $213.02

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.