QUALCOMMQCS-603-1-771PSP-MT-01-0-AAApplication Processors and SOCs

SOC Kryo 300

Overview

10nm SoC purpose-built to deliver high-performing, power-efficient edge computing for next-generation smart cameras and smart home applications with an octa-core CPU and 4K video capture.

The Qualcomm® QCS603 SoC is a high performance IoT System-on-Chip (SoCs) that incorporates key features for building advanced use cases encompassing machine learning, edge computing, sensor processing, voice UI enablement and integrated wireless connectivity.

Applications:

Household Robots
Action/VR360 Cameras
Enterprise Surveillance
Smart Displays
Dash/Body Cameras
Digital Signage

Features and Benefits:

Features:

  • • Dual 14-bit Qualcomm Spectra™ 270 ISP capable of supporting up to dual 16MP sensors
  • • Fabricated using the advanced 10nm FinFET process for exceptional thermal and power efficiency
  • • Qualcomm® Adreno™ 615 GPU with 64-bit addressing @ up to 780MHz with latest API support
  • • Qualcomm® Hexagon™ 685 DSP with dual hexagon vector extensions for running DNN models and advanced Qualcomm® Neural Processing Engine SDK support
  • • Up to 4 Qualcomm® Kryo™ 300 CPU cores optimized for power and DMIPS
  • • Qualcomm® AI Engine designed to support on-device machine learning
  • • Low power sensor core helps support always-on use cases at reduced power levels
  • • Supports 1x1 802.11ac Wi-Fi with Bluetooth 5.1

Related Products


QCS-605-0-771PSP-MT-01-0-AC
QCS-605-0-771PSP-TR-01-0-AC

CPU

Kryo 300: 64-bit quad-cores, 2x Gold (1.6GHz) + 2x Silver (1.7GHz)

GPU

Adreno 615 @ up to 780MHz

Video

4K30 HEVC/H.264 + 720p encode / 4K30 10-bit: HEVC/VP9 decode

Display support

Quad HD + 4KUltra HD

Wireless Connectivity

Integrated 1x1 802.11b/g/n/ac, Bluetooth v5.1

Camera Performance

24MP (2x ISP/16+16MP), 4K30 IQ improvement: MCTF, TNR, sHDR, EIS, Dewarp, Zoom

Camera Interface

CSI 4+4+4 lane (or 4+4+2+1), DPHY1.2, CPHY 1.0

DSP

AI Engine/ Hexagon 685 DSP w/ dual hexagon vector extensions

Audio Playback

Hi-Res/192kHz, Native 44.1kHz, audio on dedicated DSP

Location

GPS/GLONASS, BeiDou, Galileo

Memory

2x 16-bit LPDDR4.x @ 1866MHz

Storage

eMMC5.1, UFS2.1 Gear3 2-lane, SD 3.0

Peripherals

1x USB3.1

PMIC

PM8005 + PME605

Package

10nm LPE, 10.5x11.1 mm2 non-PoP

 

676 parts: Ships tomorrow

    Total$51.37Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2149+
      Manufacturer Lead Time:
      32 weeks
      Country Of origin:
      Taiwan
      • In Stock: 676 parts
      • Price: $51.37

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.