Infineon Technologies AGPXE1610CDNG003XTMA1DC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 48-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.5 to 2.5 | |
| 3 | |
| 3.6 | |
| 3 to 3.6 | |
| -5 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85(Max) mm |
| Package Width | 6 mm |
| Package Length | 6 mm |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 48 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

