Lumentum Operations LLCPLRXPL-SE-S43-22-NFiber Optic Transceivers
TX/RX Optical Fiber 10.52Gbps
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8517.62.00.90 | |
| Automotive | No |
| PPAP | No |
| TX/RX | |
| VCSEL Laser | |
| Multi Mode | |
| LC | |
| 10.52Gbps | |
| 850 | |
| SFP+ | |
| 0.028(Min) | |
| 0.028(Min) | |
| -7.3(Min) | |
| 3.14 | |
| 3.3 | |
| 3.47 | |
| -5 | |
| 85 | |
| Commercial | |
| Mounting | Snap Fit To Panel |
| Package Height | 11.67 mm |
| Package Width | 13.7 mm |
| Package Length | 56.5 mm |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

