Microchip TechnologyPIC600DC to DC Converter and Switching Regulator Chip
Conv DC-DC 60V Single-Out 60V 5A 5-Pin(4+Tab) TO-66 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Adjustable | |
| Yes | |
| 1 | |
| 60(Max) | |
| 5 | |
| 60 | |
| 60 | |
| 85(Typ) | |
| -55 | |
| 125 | |
| Tray | |
| Mounting | Through Hole |
| Package Height | 8.64(Max) mm |
| Package Width | 17.78 mm |
| Package Length | 32.15(Max) mm |
| PCB changed | 4 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-66 |
| 5 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
