NXP SemiconductorsPCA9412AUKZDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 5.25V Step Up Single-Out 5.4V 0.3A 9-Pin WLCSP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Up | |
| Fixed | |
| 3000 | |
| Yes | |
| 1 | |
| 5.4 | |
| 0.3 | |
| 2.5 | |
| 3.6 | |
| 5.25 | |
| 2.5 to 5.25 | |
| 0.3(Min) | |
| 94 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.33 mm |
| Package Width | 1.24 mm |
| Package Length | 1.24 mm |
| PCB changed | 9 |
| Standard Package Name | CSP |
| Supplier Package | WLCSP |
| 9 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

