Panasonic IndustryPAN3011_ES
Panasonic IoT solution module – Voice Command
Engineering Samples!
Engineering Samples are not qualified and they are not to be used for reliability testing or series production.
Product Description
PAN3011
Designed for Voice Command applications, the PAN3011 features besides ST’s latest BlueNRG-2 SoC a digital microphone, an accelerometer and gyroscope as well as a magnetometer. The combination of sensors in an efficient low-power design with Bluetooth communications enables customers to dramatically slash time-to-market and reduce design expense and complexity using certified modules. The module is not only a good choice for voice command but also when it comes to smart building and home applications or animal activity tracking.
Featured products:
·BlueNRG-2: Bluetooth Low Energy single-mode system-on-chip
·LSM6DSO: 3D accelerometer and 3D gyroscope, iNEMO 6DoF inertial module, ultra-low power and high accuracy
·LIS2MDL: magnetic sensor, digital output, 50 gauss magnetic field dynamic range, ultra-low power, high performance, 3-axis magnetometer
·MP34DT05-A: MEMS audio sensor omnidirectional digital microphone, 64 dB SNR, -26 dBFS sensitivity, top-port, 122.5 dBSPL AOP
Applications:
·Smart Home
·Personal Assistants
Related Boards:
Downloads:
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
| Evaluation Kit | |
| BlueNRG-2 | |
| Bluetooth | |
| STEVAL-BCN002V1B | |
| ADC/I2C/GPIO/PDM/SDC/UART | |
| 9 | |
| 3.6(Max) | |
| -20 | |
| 85 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

