STMicroelectronicsLIS2MDLTR磁阻传感器
Dimensional Magnetoresistive Sensor 3 Axis 50Gs Magnetic Field 12-Pin LGA T/R
The LIS2MDLTR by STMicroelectronics is an ultra-low-power, high-performance, 3-axis magnetometer. Suitable for applications like map rotation, tilt-compensated compasses, and even gaming and virtual reality input devices, this sensor features:
- ±50 gauss magnetic dynamic range
- Embedded temperature sensor
- Embedded self-test
- Programmable interrupt generator
It is ECOPACK- and RoHS-compliant and accepts analog supply voltages from 1.71 V to 3.6 V.
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Dimensional | |
| IC | |
| 3 | |
| 3 | |
| 50Gs | |
| 3.6 | |
| 2.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 12 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。